453-00068R | |
---|---|
DigiKey Part Number | 776-453-00068RTR-ND - Tape & Reel (TR) 776-453-00068RCT-ND - Cut Tape (CT) 776-453-00068RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00068R |
Description | RF TXRX MODULE BT CHIP SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.2, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 106kbps | |
Power - Output | 18.5dBm | |
Sensitivity | -108.5dBm | |
Serial Interfaces | SPI, UART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | nRF5340 | |
Memory Size | 1MB Flash, 512kB RAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 11.6mA | |
Current - Transmitting | 99.7mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 97-BFLGA Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.81000 | ¥125.81 |
50 | ¥122.36900 | ¥6,118.45 |
100 | ¥118.92700 | ¥11,892.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥117.94859 | ¥117,948.59 |