NH-38-SE | ||
---|---|---|
DigiKey Part Number | 2827-NH-38-SE-ND | |
Manufacturer | ||
Manufacturer Product Number | NH-38-SE | |
Description | HEMOSTAT - STRAIGHT NEEDLE HOLDE | |
Customer Reference | ||
Detailed Description | Hemostat General Purpose | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Hemostat | |
For Use With/Related Products | General Purpose | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.44000 | ¥64.44 |