C7145X | ||
---|---|---|
DigiKey Part Number | 2827-C7145X-ND | |
Manufacturer | ||
Manufacturer Product Number | C7145X | |
Description | HARD WIRE CUTTERS - MEDIUM TAPER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Tapered Flush 5.75" (146.1mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | 5.75" (146.1mm) | |
Features | ESD Safe | |
Capacity | 5.08mm | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,894.56000 | ¥1,894.56 |
5 | ¥1,833.45200 | ¥9,167.26 |
10 | ¥1,772.34100 | ¥17,723.41 |
25 | ¥1,711.22280 | ¥42,780.57 |