7104E | ||
---|---|---|
DigiKey Part Number | 2827-7104E-ND | |
Manufacturer | ||
Manufacturer Product Number | 7104E | |
Description | CUTTERS - ANGULATED HEAD - CARBO | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tip (Oblique) Cutter Angled Flush 6.00" (152.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Tip (Oblique) | |
Shape | Angled | |
Cut Edge | Flush | |
Length - Overall | 6.00" (152.4mm) | |
Features | - | |
Capacity | 0.076 ~ 0.635mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,257.03000 | ¥1,257.03 |
5 | ¥1,180.80800 | ¥5,904.04 |
10 | ¥1,142.71600 | ¥11,427.16 |
25 | ¥1,104.62480 | ¥27,615.62 |