7282E | |
---|---|
DigiKey Part Number | 2827-7282E-ND |
Manufacturer | |
Manufacturer Product Number | 7282E |
Description | CUTTERS - ANGULATED HEAD -- CARB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | - | |
Cut Edge | Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | - | |
Capacity | 0.076 ~ 0.635mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,224.25000 | ¥1,224.25 |
5 | ¥1,150.08000 | ¥5,750.40 |
10 | ¥1,112.97100 | ¥11,129.71 |
25 | ¥1,075.87480 | ¥26,896.87 |