7260E | |
---|---|
DigiKey Part Number | 2827-7260E-ND |
Manufacturer | |
Manufacturer Product Number | 7260E |
Description | CUTTERS - VERY LARGE OVAL HEAD - |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Semi Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥792.25000 | ¥792.25 |
5 | ¥744.26400 | ¥3,721.32 |
10 | ¥720.25600 | ¥7,202.56 |
25 | ¥696.24760 | ¥17,406.19 |