260AA-ESD | ||
---|---|---|
DigiKey Part Number | 2827-260AA-ESD-ND | |
Manufacturer | ||
Manufacturer Product Number | 260AA-ESD | |
Description | SPATULA - MINI - STRAIGHT .005" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Spatula | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Spatula | |
For Use With/Related Products | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.42000 | ¥86.42 |
5 | ¥81.82600 | ¥409.13 |
10 | ¥75.00500 | ¥750.05 |
25 | ¥72.73680 | ¥1,818.42 |