GCS-030-3.0 | ||
---|---|---|
DigiKey Part Number | 2985-GCS-030-3.0-ND | |
Manufacturer | ||
Manufacturer Product Number | GCS-030-3.0 | |
Description | THERM PAD 150MMX150MM BLUE | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Blue 150.00mm x 150.00mm Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Interface Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.12000 | ¥227.12 |
10 | ¥214.54400 | ¥2,145.44 |
25 | ¥201.92320 | ¥5,048.08 |
50 | ¥189.30240 | ¥9,465.12 |
100 | ¥176.68290 | ¥17,668.29 |
250 | ¥164.06292 | ¥41,015.73 |
500 | ¥160.90764 | ¥80,453.82 |