XFNS01 | ||
---|---|---|
DigiKey Part Number | 633-XFNS01-ND | |
Manufacturer | ||
Manufacturer Product Number | XFNS01 | |
Description | CONFIGURABLE POWER SUPPLY | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 1000 W 6 Slot AC DC Configurable Power Supply Chassis | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Standard | |
Number of Positions | 6 | |
Voltage - Input | 85 ~ 264 VAC | |
Power (Watts) | 1000 W | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Features | - | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Size / Dimension | 10.55" L x 5.00" W (268.0mm x 127.0mm) | |
Height | 1.00" (25.4mm) | |
Approval Agency | CE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,773.39000 | ¥5,773.39 |
5 | ¥5,051.68800 | ¥25,258.44 |
10 | ¥4,961.48300 | ¥49,614.83 |