AC DC Configurable Power Supply Chassis
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | User Configuration | Type | Number of Positions | Voltage - Input | Power (Watts) | Voltage - Isolation | Efficiency | Features | Operating Temperature | Size / Dimension | Height | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : ¥6,522.57000 Bulk | Bulk | Active | - | High Reliability, COTS | 6 | 85 ~ 264 VAC | 1000 W | 3 kV | 89% | Fan Fail, Ruggedized, Temperature Alarm | -55°C ~ 70°C (With Derating) | 10.55" L x 5.00" W (268.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
10 In Stock | 1 : ¥6,059.33000 Box | Box | Active | - | Standard | 6 | 85 ~ 264 VAC | 1000 W | 3 kV | 90% | - | -40°C ~ 70°C (With Derating) | 10.55" L x 5.00" W (268.0mm x 127.0mm) | 1.00" (25.4mm) | CE | |||
2 In Stock | 1 : ¥6,097.38000 Bulk | Bulk | Active | - | High Reliability, COTS | 6 | 85 ~ 264 VAC | 700 W | 3 kV | 89% | Fan Fail, Ruggedized, Temperature Alarm | -55°C ~ 70°C (With Derating) | 10.55" L x 5.00" W (268.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
3 In Stock | 1 : ¥5,717.47000 Box | Box | Active | - | Standard | 6 | 85 ~ 264 VAC | 1000 W | 3 kV | 90% | - | -40°C ~ 70°C (With Derating) | 10.55" L x 5.00" W (268.0mm x 127.0mm) | 1.00" (25.4mm) | CE | |||
12 In Stock | 1 : ¥6,522.57000 Box | Box | Active | - | Standard | 6 | 85 ~ 264 VAC | 1000 W | 3 kV | 90% | - | -55°C ~ 70°C (With Derating) | 10.55" L x 5.00" W (268.0mm x 127.0mm) | 1.00" (25.4mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥5,663.17000 Bulk | Bulk | Active | - | High Reliability, COTS | 6 | 85 ~ 264 VAC | 400 W | 3 kV | 89% | Fan Fail, Ruggedized, Temperature Alarm | -55°C ~ 70°C (With Derating) | 10.55" L x 5.00" W (268.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
0 In Stock Check Lead Time | 1 : ¥6,097.38000 Box | Box | Active | - | Standard | 6 | 85 ~ 264 VAC | 700 W | 3 kV | 90% | - | -55°C ~ 70°C (With Derating) | 10.55" L x 5.00" W (268.0mm x 127.0mm) | 1.00" (25.4mm) | CE |