

XCEC00 | |
|---|---|
DigiKey Part Number | 633-XCEC00-ND |
Manufacturer | |
Manufacturer Product Number | XCEC00 |
Description | CONFIG PWR CHASSIS 1340W 6 SLOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1340 W 6 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
EDA/CAD Models | XCEC00 Models |
Category | Efficiency 90% |
Manufacturer EXCELSYS / Advanced Energy | Features 5V, 500mA Auxilary Output, Conformal Coating |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Size / Dimension 10.55" L x 5.00" W (268.0mm x 127.0mm) |
Part Status Active | Height 1.59" (40.40mm) |
Type Standard | Approval Agency CE, cURus |
Number of Positions 6 | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC, 120 ~ 380 VDC | Current - Leakage 1.5 mA |
Power (Watts) 1340 W | Cooling Type Fan - Standard Airflow |
Voltage - Isolation 3 kV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,475.40000 | ¥5,475.40 |
| 5 | ¥5,061.92800 | ¥25,309.64 |
| 10 | ¥4,893.55600 | ¥48,935.56 |






