CX10M-000000-N-A | ||
---|---|---|
DigiKey Part Number | 633-CX10M-000000-N-A-ND | |
Manufacturer | ||
Manufacturer Product Number | CX10M-000000-N-A | |
Description | CONFIG POWER CHASSIS 1000W 6 SLO | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 1000 W 6 Slot AC DC Configurable Power Supply Chassis | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
User Configuration | - | |
Type | Medical | |
Number of Positions | 6 | |
Voltage - Input | 85 ~ 264 VAC | |
Power (Watts) | 1000 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Size / Dimension | 10.00" L x 6.50" W (254.0mm x 165.1mm) | |
Height | 1.60" (40.6mm) | |
Approval Agency | cCSAus, CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,198.26000 | ¥4,198.26 |
10 | ¥3,607.87700 | ¥36,078.77 |