AC DC Configurable Power Supply Chassis
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | User Configuration | Type | Number of Positions | Voltage - Input | Power (Watts) | Voltage - Isolation | Efficiency | Features | Operating Temperature | Size / Dimension | Height | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥4,280.85000 Bulk | Bulk | Active | - | Medical | 6 | 85 ~ 264 VAC | 1000 W | 4 kV | 93% | - | -40°C ~ 85°C (With Derating) | 10.00" L x 6.50" W (254.0mm x 165.1mm) | 1.60" (40.6mm) | cCSAus, CE | |||
14 In Stock | 1 : ¥4,280.85000 Bulk | Bulk | Active | - | Medical | 6 | 85 ~ 264 VAC | 1000 W | 4 kV | 93% | - | -40°C ~ 85°C (With Derating) | 10.00" L x 6.50" W (254.0mm x 165.1mm) | 1.60" (40.6mm) | cCSAus, CE | |||
10 In Stock | 1 : ¥4,280.83000 Bulk | Bulk | Active | - | Medical | 6 | 85 ~ 264 VAC | 1000 W | 4 kV | 93% | - | -40°C ~ 85°C (With Derating) | 10.00" L x 6.50" W (254.0mm x 165.1mm) | 1.60" (40.6mm) | cCSAus, CE | |||
12 In Stock | 1 : ¥4,157.60000 Bulk | Bulk | Active | - | Medical | 6 | 85 ~ 264 VAC | 1000 W | 4 kV | 93% | - | -40°C ~ 85°C (With Derating) | 10.00" L x 6.50" W (254.0mm x 165.1mm) | 1.60" (40.6mm) | cCSAus, CE | |||
6 In Stock | 1 : ¥4,157.60000 Bulk | Bulk | Active | - | Medical | 6 | 85 ~ 264 VAC | 1000 W | 4 kV | 93% | - | -40°C ~ 85°C (With Derating) | 10.00" L x 6.50" W (254.0mm x 165.1mm) | 1.60" (40.6mm) | cCSAus, CE | |||
0 In Stock Check Lead Time | 1 : ¥4,157.60000 Bulk | Bulk | Active | - | Medical | 6 | 85 ~ 264 VAC | 1000 W | 4 kV | 93% | - | -40°C ~ 85°C (With Derating) | 10.00" L x 6.50" W (254.0mm x 165.1mm) | 1.60" (40.6mm) | cCSAus, CE |