CMAC | |
---|---|
DigiKey Part Number | 633-1332-ND |
Manufacturer | |
Manufacturer Product Number | CMAC |
Description | CONFIG DC PWR MOD 5V (2.5-6V) |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 5V (2.5 ~ 6V) 105 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output | 5V (2.5 ~ 6V) | |
Current - Output (Max) | 21A | |
Power (Watts) | 105 W | |
Features | Conformal Coating, Remote On/Off, Remote Sense, User Adjustable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥991.30550 | ¥19,826.11 |