QPGEW1S03H | ||
---|---|---|
DigiKey Part Number | 1601-QPGEW1S03H-ND | |
Manufacturer | ||
Manufacturer Product Number | QPGEW1S03H | |
Description | EPI4 PULSE LASER QUAD 905NM 27W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 905nm 85W 14.7V 10A Radial, 5mm Dia (T 1 3/4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 905nm | |
Voltage - Input | 14.7V | |
Current Rating (Amps) | 10A | |
Power (Watts) | 85W | |
Package / Case | Radial, 5mm Dia (T 1 3/4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥128.56520 | ¥12,856.52 |