PYD 1798 | ||
---|---|---|
DigiKey Part Number | 1601-PYD1798-ND | |
Manufacturer | ||
Manufacturer Product Number | PYD 1798 | |
Description | SMART DIGIPYRO DUAL MOTION | |
Customer Reference | ||
Detailed Description | Sensor PIR (Passive Infrared) TO-205AA, TO-5-3 Metal Can | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Digital | |
Voltage - Supply | 1.8V ~ 3.6V | |
Trigger Type | Internal | |
Features | - | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.31000 | ¥28.31 |