4401-547-000-26 | |
---|---|
DigiKey Part Number | 1601-4401-547-000-26-ND |
Manufacturer | |
Manufacturer Product Number | 4401-547-000-26 |
Description | F-THETA-RONAR; TELECENTRIC; FUSE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 515nm ~ 540nm | |
Lens Material | Fused Silica | |
Focal Length | 100mm | |
Beam Diameter | 10mm | |
Features | Telecentric | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46,069.63000 | ¥46,069.63 |