
MMBT4401 | |
|---|---|
DigiKey Part Number | 5272-MMBT4401TR-ND - Tape & Reel (TR) 5272-MMBT4401CT-ND - Cut Tape (CT) 5272-MMBT4401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4401 |
Description | TRANS NPN 40V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300 mW |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.64500 | ¥6.45 |
| 100 | ¥0.39860 | ¥39.86 |
| 500 | ¥0.28712 | ¥143.56 |
| 1,000 | ¥0.25099 | ¥250.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.20468 | ¥614.04 |
| 6,000 | ¥0.18123 | ¥1,087.38 |
| 9,000 | ¥0.16925 | ¥1,523.25 |
| 15,000 | ¥0.15577 | ¥2,336.55 |
| 21,000 | ¥0.14778 | ¥3,103.38 |
| 30,000 | ¥0.14000 | ¥4,200.00 |





