
2SC6011A | |
|---|---|
DigiKey Part Number | 5272-2SC6011A-ND |
Manufacturer | |
Manufacturer Product Number | 2SC6011A |
Description | AUDIO AMPLIFICATION TRANSISTOR T |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 230 V 15 A 20MHz 160 W Through Hole TO-3PN |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 3A, 4V |
Packaging Tube | Power - Max 160 W |
Part Status Active | Frequency - Transition 20MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 15 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 230 V | Package / Case TO-3P-3, SC-65-3 |
Vce Saturation (Max) @ Ib, Ic 0.5V @ 0.5A, 5A | Supplier Device Package TO-3PN |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.39000 | ¥47.39 |
| 30 | ¥26.79667 | ¥803.90 |
| 120 | ¥22.25875 | ¥2,671.05 |
| 510 | ¥18.93025 | ¥9,654.43 |
| 1,020 | ¥18.19344 | ¥18,557.31 |





