
BS170FTA | |
|---|---|
DigiKey Part Number | 5272-BS170FTATR-ND - Tape & Reel (TR) 5272-BS170FTACT-ND - Cut Tape (CT) 5272-BS170FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BS170FTA |
Description | MOSFET N-CH 60V 0.15MA SOT23 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 250mA (Ta) 300mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 25 pF @ 25 V |
FET Type | Power Dissipation (Max) 300mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.3Ohm @ 200mA, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.53800 | ¥15.38 |
| 100 | ¥0.96010 | ¥96.01 |
| 500 | ¥0.70708 | ¥353.54 |
| 1,000 | ¥0.62521 | ¥625.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.52079 | ¥1,562.37 |
| 6,000 | ¥0.46808 | ¥2,808.48 |
| 9,000 | ¥0.44120 | ¥3,970.80 |
| 15,000 | ¥0.41095 | ¥6,164.25 |
| 21,000 | ¥0.39304 | ¥8,253.84 |
| 30,000 | ¥0.37562 | ¥11,268.60 |





