Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-40

DigiKey Part Number
5272-BC807-40TR-ND - Tape & Reel (TR)
5272-BC807-40CT-ND - Cut Tape (CT)
5272-BC807-40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-40
Description
TRANS PNP 45V 0.5A SOT-23
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
200nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
300 mW
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABC807-40-HFComchip Technology2,900641-ABC807-40-HFCT-ND¥2.65000Parametric Equivalent
BC807-40-TPMCC (Micro Commercial Components)21,011BC807-40-TPMSCT-ND¥1.08000Parametric Equivalent
In-Stock: 2,818
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.58700¥5.87
100¥0.35970¥35.97
500¥0.25868¥129.34
1,000¥0.22585¥225.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.18379¥551.37
6,000¥0.16248¥974.88
9,000¥0.15160¥1,364.40
15,000¥0.13934¥2,090.10
21,000¥0.13207¥2,773.47
30,000¥0.12500¥3,750.00
Manufacturers Standard Package