
BC857B | |
|---|---|
DigiKey Part Number | 5272-BC857BTR-ND - Tape & Reel (TR) 5272-BC857BCT-ND - Cut Tape (CT) 5272-BC857BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857B |
Description | TRANS PNP 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 100mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.56200 | ¥5.62 |
| 100 | ¥0.34490 | ¥34.49 |
| 500 | ¥0.24810 | ¥124.05 |
| 1,000 | ¥0.21651 | ¥216.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.17604 | ¥528.12 |
| 6,000 | ¥0.15553 | ¥933.18 |
| 9,000 | ¥0.14505 | ¥1,305.45 |
| 15,000 | ¥0.13325 | ¥1,998.75 |
| 21,000 | ¥0.12626 | ¥2,651.46 |
| 30,000 | ¥0.11944 | ¥3,583.20 |




