MR25H128ACDF | |
---|---|
DigiKey Part Number | 819-MR25H128ACDF-ND |
Manufacturer | |
Manufacturer Product Number | MR25H128ACDF |
Description | IC RAM 128KBIT SPI 40MHZ 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 128Kbit SPI 40 MHz 8-DFN-EP, Small Flag (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN-EP, Small Flag (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.59000 | ¥27.59 |
10 | ¥25.00700 | ¥250.07 |
25 | ¥24.46560 | ¥611.64 |
40 | ¥24.33200 | ¥973.28 |
80 | ¥21.81675 | ¥1,745.34 |
230 | ¥21.73691 | ¥4,999.49 |
570 | ¥20.94267 | ¥11,937.32 |
1,140 | ¥19.91018 | ¥22,697.61 |