QTLP610C4TR | ||
---|---|---|
DigiKey Part Number | 1080-1408-2-ND - Tape & Reel (TR) 1080-1408-1-ND - Cut Tape (CT) 1080-1408-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QTLP610C4TR | |
Description | LED GREEN CLEAR SMD R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | QTLP610C4TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.43100 | ¥24.31 |
100 | ¥1.62100 | ¥162.10 |
500 | ¥1.12084 | ¥560.42 |
1,000 | ¥0.93408 | ¥934.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.84067 | ¥1,681.34 |
6,000 | ¥0.79396 | ¥4,763.76 |
10,000 | ¥0.72390 | ¥7,239.00 |
50,000 | ¥0.62116 | ¥31,058.00 |
100,000 | ¥0.59547 | ¥59,547.00 |