PD95-21B/TR10 | |
---|---|
DigiKey Part Number | 1080-1375-2-ND - Tape & Reel (TR) 1080-1375-1-ND - Cut Tape (CT) 1080-1375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD95-21B/TR10 |
Description | SENSOR PHOTODIODE 940NM 2SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 6ns 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 730nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 6ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 10nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥3.98700 | ¥39.87 |
100 | ¥2.63760 | ¥263.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.03656 | ¥2,036.56 |
2,000 | ¥1.84025 | ¥3,680.50 |
5,000 | ¥1.71755 | ¥8,587.75 |
10,000 | ¥1.65621 | ¥16,562.10 |
25,000 | ¥1.63167 | ¥40,791.75 |
50,000 | ¥1.56420 | ¥78,210.00 |