ELUA3535OG5-P6070U13240500-VD1M | ||
---|---|---|
DigiKey Part Number | 1080-1630-2-ND - Tape & Reel (TR) 1080-1630-1-ND - Cut Tape (CT) 1080-1630-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ELUA3535OG5-P6070U13240500-VD1M | |
Description | EMITTER UV 3535 SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Ultraviolet (UV) Emitter 365nm (360nm ~ 370nm) 3.6V 700mA 50° 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 365nm (360nm ~ 370nm) | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.04000 | ¥70.04 |
10 | ¥50.78000 | ¥507.80 |
100 | ¥47.05530 | ¥4,705.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥47.05485 | ¥18,821.94 |