ELUA2016OGB-P6070Q43040020-VA1M | ||
---|---|---|
DigiKey Part Number | 1080-ELUA2016OGB-P6070Q43040020-VA1MTR-ND - Tape & Reel (TR) 1080-ELUA2016OGB-P6070Q43040020-VA1MCT-ND - Cut Tape (CT) 1080-ELUA2016OGB-P6070Q43040020-VA1MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ELUA2016OGB-P6070Q43040020-VA1M | |
Description | UV 2016 PACKAGE, 0.08W 365NM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Ultraviolet (UV) Emitter 365nm (360nm ~ 370nm) 3.5V 30mA 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 365nm (360nm ~ 370nm) | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥8.58500 | ¥85.85 |
100 | ¥6.35300 | ¥635.30 |
500 | ¥5.83792 | ¥2,918.96 |
1,000 | ¥4.80770 | ¥4,807.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.56732 | ¥9,134.64 |
6,000 | ¥4.46429 | ¥26,785.74 |
10,000 | ¥4.36127 | ¥43,612.70 |