EAST16086RA9 | |
---|---|
DigiKey Part Number | 1080-EAST16086RA9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST16086RA9 |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.85V 0603 (1608 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.38290 | ¥3,446.10 |
15,000 | ¥0.32547 | ¥4,882.05 |
30,000 | ¥0.30632 | ¥9,189.60 |
75,000 | ¥0.28717 | ¥21,537.75 |
150,000 | ¥0.24888 | ¥37,332.00 |