


CSL1901VW1 | |
|---|---|
DigiKey Part Number | 846-CSL1901VW1TR-ND - Tape & Reel (TR) 846-CSL1901VW1CT-ND - Cut Tape (CT) 846-CSL1901VW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1901VW1 |
Description | LED RED DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CSL1901VW1 Models |
Category | Lens Size 1.10mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 2mA |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.28200 | ¥22.82 |
| 100 | ¥1.62090 | ¥162.09 |
| 500 | ¥1.32184 | ¥660.92 |
| 1,000 | ¥1.22326 | ¥1,223.26 |
| 2,000 | ¥1.13941 | ¥2,278.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.04755 | ¥5,237.75 |
| 10,000 | ¥0.99015 | ¥9,901.50 |
| 15,000 | ¥0.96071 | ¥14,410.65 |
| 25,000 | ¥0.92748 | ¥23,187.00 |
| 35,000 | ¥0.90771 | ¥31,769.85 |
| 50,000 | ¥0.88843 | ¥44,421.50 |








