GCS-018-GS-WE-1KG | ||
---|---|---|
DigiKey Part Number | 2985-GCS-018-GS-WE-1KG-ND | |
Manufacturer | ||
Manufacturer Product Number | GCS-018-GS-WE-1KG | |
Description | THERMAL GREASE, 1.8W/M K, 1KG | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Silicone Grease 1 kg Container | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Pail | |
Part Status | Active | |
Type | Silicone Grease | |
Size / Dimension | 1 kg Container | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 1.80W/m-K | |
Features | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥356.58000 | ¥356.58 |
10 | ¥335.57800 | ¥3,355.78 |
25 | ¥314.60520 | ¥7,865.13 |
50 | ¥293.63000 | ¥14,681.50 |
100 | ¥283.14340 | ¥28,314.34 |
250 | ¥267.41312 | ¥66,853.28 |