GCS-045-GS-WE-1KG | ||
---|---|---|
DigiKey Part Number | 2985-GCS-045-GS-WE-1KG-ND | |
Manufacturer | ||
Manufacturer Product Number | GCS-045-GS-WE-1KG | |
Description | THERMAL GREASE, 4.5W/M K, 1KG | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Silicone Grease 1 kg Container | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Pail | |
Part Status | Active | |
Type | Silicone Grease | |
Size / Dimension | 1 kg Container | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | Gray | |
Thermal Conductivity | 4.50W/m-K | |
Features | - | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,095.78000 | ¥1,095.78 |
10 | ¥1,027.27000 | ¥10,272.70 |
25 | ¥958.78640 | ¥23,969.66 |
50 | ¥924.54200 | ¥46,227.10 |