DT-AR-025-24 | ||
---|---|---|
DigiKey Part Number | 2985-DT-AR-025-24-ND | |
Manufacturer | ||
Manufacturer Product Number | DT-AR-025-24 | |
Description | TE ASSY,DA,25W,24VDC | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Direct to Air Thermoelectric Assembly 23.9 W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 23.9 W | |
Current | 1.5 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 35.4 W | |
Operating Temperature | -10°C ~ 50°C | |
Dimensions - Overall | 92mm L x 64mm W x 81mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,561.67000 | ¥1,561.67 |
5 | ¥1,468.16400 | ¥7,340.82 |
10 | ¥1,430.76800 | ¥14,307.68 |
25 | ¥1,384.00840 | ¥34,600.21 |
50 | ¥1,346.60080 | ¥67,330.04 |