TEMA-AA-50-12 | ||
---|---|---|
DigiKey Part Number | 345-TEMA-AA-50-12-ND | |
Manufacturer | ||
Manufacturer Product Number | TEMA-AA-50-12 | |
Description | THERMOELECT ASSY AIR-AIR 50W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Air to Air Thermoelectric Assembly 50 W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 50 W | |
Current | 8 A | |
Voltage | 12 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 95 W | |
Operating Temperature | -20°C ~ 60°C | |
Weight | 4.0 lbs (1.8 kg) | |
Dimensions - Overall | 160mm L x 122.4mm W x 147mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,595.89000 | ¥1,595.89 |
10 | ¥1,489.48400 | ¥14,894.84 |
30 | ¥1,383.09200 | ¥41,492.76 |
50 | ¥1,356.49480 | ¥67,824.74 |