ADV-127-140170-S | ||
---|---|---|
DigiKey Part Number | 2985-ADV-127-140170-S-ND | |
Manufacturer | ||
Manufacturer Product Number | ADV-127-140170-S | |
Description | TE MODULE,127 COUPLES,SILICONE | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 42.8W @ 25°C 5 A 80°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 42.8W @ 25°C | |
Delta Tmax @ Th | 65°C @ 25°C | |
Height | 3.90mm | |
Number of Stages | 1 | |
Current - Max | 5 A | |
Voltage - Max | 15.4 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.80000 | ¥124.80 |
5 | ¥117.17800 | ¥585.89 |
10 | ¥114.43100 | ¥1,144.31 |
25 | ¥110.29280 | ¥2,757.32 |
50 | ¥107.53640 | ¥5,376.82 |
100 | ¥104.77790 | ¥10,477.79 |