WITA-40R-UVB-M | ||
---|---|---|
DigiKey Part Number | RP1050-ND | |
Manufacturer | ||
Manufacturer Product Number | WITA-40R-UVB-M | |
Description | CBL TIE LOCKING BLK 40LBS 5.91" | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 1.48" (37.59mm) 0.141" (3.58mm) 40 lbs (18.14 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.48" (37.59mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.492' (150.00mm, 5.91") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.26104 | ¥261.04 |
2,000 | ¥0.24863 | ¥497.26 |
3,000 | ¥0.23622 | ¥708.66 |
5,000 | ¥0.22378 | ¥1,118.90 |
10,000 | ¥0.21888 | ¥2,188.80 |