
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WITA-18L-UVB-M | |
---|---|
DigiKey Part Number | RPC1807-ND |
Manufacturer | |
Manufacturer Product Number | WITA-18L-UVB-M |
Description | CBL TIE LOCKING BLACK 18LB 5.91" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.46" (37.08mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | WITA-18L-UVB-M Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.46" (37.08mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.492' (150.00mm, 5.91") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | Fiber, Wire & Cable Catalog |
Product Training Modules | Cable Ties and Accessories |
Video File | Supporting your Project: Printed Circuit Board Solutions |
CAD Models | WITA-18L-UVB-M Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9989 |
In-Stock: 121,000
Can ship immediately
Quantity
All prices are in USD
Bulk
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.04656 | $46.56 |
2,000 | $0.04433 | $88.66 |
3,000 | $0.04308 | $129.24 |
5,000 | $0.04155 | $207.75 |
7,000 | $0.04058 | $284.06 |
10,000 | $0.03957 | $395.70 |
25,000 | $0.03709 | $927.25 |
50,000 | $0.03532 | $1,766.00 |
100,000 | $0.03363 | $3,363.00 |
You May Also Be Interested InSee All
8 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | WITA-18L-UVB-M-ND RPC1807 Q6356841 |
Standard Package | 1,000 |