TRCG-3.925 | ||
---|---|---|
DigiKey Part Number | RPC3265-ND | |
Manufacturer | ||
Manufacturer Product Number | TRCG-3.925 | |
Description | CARD GUIDE TEN-RACK 3.93X3 5/8" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TRCG-3.925 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polycarbonate, Snap-In Mount, 3.925" (99.70mm) | |
For Use With/Related Products | 0.050 ~ 0.087" (1.30 ~ 2.20mm) PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥10.90600 | ¥109.06 |
500 | ¥8.01278 | ¥4,006.39 |
1,000 | ¥7.12247 | ¥7,122.47 |
5,000 | ¥6.23214 | ¥31,160.70 |
10,000 | ¥5.92053 | ¥59,205.30 |