TRCG-2.500 | ||
---|---|---|
DigiKey Part Number | RPC5318-ND | |
Manufacturer | ||
Manufacturer Product Number | TRCG-2.500 | |
Description | CARD GUIDE TEN-RACK 2.5X2.2" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TRCG-2.500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polycarbonate, Snap-In Mount, 2.500" (63.50mm) | |
For Use With/Related Products | 0.050 ~ 0.087" (1.30 ~ 2.20mm) PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥8.29600 | ¥82.96 |
500 | ¥6.09530 | ¥3,047.65 |
1,000 | ¥5.41810 | ¥5,418.10 |
5,000 | ¥4.74080 | ¥23,704.00 |
10,000 | ¥4.50377 | ¥45,037.70 |