RX5050-4 | ||
---|---|---|
DigiKey Part Number | RPC3208-ND | |
Manufacturer | ||
Manufacturer Product Number | RX5050-4 | |
Description | WIRE DUCT FLEXIBLE ADH 1.64' GRY | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Wire Duct Gray Flexible Adhesive 1.64' (500.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | RX5050-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Flexible | |
Height | 1.970" (50.04mm) | |
Length | 1.64' (500.00mm) | |
Width | 1.970" (50.00mm) | |
Mounting Type | Adhesive | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.68000 | ¥130.68 |
32 | ¥111.37594 | ¥3,564.03 |
128 | ¥100.98188 | ¥12,925.68 |
1,024 | ¥79.00330 | ¥80,899.38 |