
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RX5050-0 | |
---|---|
DigiKey Part Number | RP978-ND |
Manufacturer | |
Manufacturer Product Number | RX5050-0 |
Description | WIRE DUCT FLEXIBLE SCREW 1.64' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Flexible Screw 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RX5050-0 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Flexible | |
Height | 1.970" (50.04mm) | |
Length | 1.64' (500.00mm) | |
Width | 1.970" (50.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Gray | |
Base Product Number |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.79000 | ¥102.79 |
10 | ¥87.32100 | ¥873.21 |
32 | ¥80.43938 | ¥2,574.06 |
64 | ¥76.59891 | ¥4,902.33 |
128 | ¥72.94344 | ¥9,336.76 |
256 | ¥69.46398 | ¥17,782.78 |
512 | ¥66.15156 | ¥33,869.60 |
1,024 | ¥62.99813 | ¥64,510.09 |
You May Also Be Interested InSee All
2 Items