
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RX3030-0 | |
---|---|
DigiKey Part Number | RPC4989-ND |
Manufacturer | |
Manufacturer Product Number | RX3030-0 |
Description | WIRE DUCT FLEXIBLE SCREW 1.64' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Flexible Screw 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RX3030-0 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Flexible | |
Height | 1.181" (30.00mm) | |
Length | 1.64' (500.00mm) | |
Width | 1.181" (30.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Gray | |
Base Product Number |
In-Stock: 48
Can ship immediately
Quantity
All prices are in USD
Bulk
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.87000 | $7.87 |
10 | $6.68600 | $66.86 |
25 | $6.26720 | $156.68 |
50 | $5.96800 | $298.40 |
100 | $5.68310 | $568.31 |
250 | $5.32736 | $1,331.84 |
500 | $5.07324 | $2,536.62 |
1,000 | $4.83132 | $4,831.32 |
You May Also Be Interested In
1 Items