RLCBSR-5-01 | ||
---|---|---|
DigiKey Part Number | RPC4927-ND | |
Manufacturer | ||
Manufacturer Product Number | RLCBSR-5-01 | |
Description | BRD SPT SNAP LOCK NYLON 5/16" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16" | |
Datasheet | Datasheet | |
EDA/CAD Models | RLCBSR-5-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.776" (19.70mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
5 | ¥2.80800 | ¥14.04 |
10 | ¥2.33700 | ¥23.37 |
25 | ¥2.19360 | ¥54.84 |
50 | ¥2.10120 | ¥105.06 |
100 | ¥1.86750 | ¥186.75 |
250 | ¥1.77436 | ¥443.59 |
500 | ¥1.68088 | ¥840.44 |
1,000 | ¥1.58760 | ¥1,587.60 |