RDC-800-130 | ||
---|---|---|
DigiKey Part Number | RPC4876-ND | |
Manufacturer | ||
Manufacturer Product Number | RDC-800-130 | |
Description | CARD GUIDE DEEP CHAN 8" .132" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RDC-800-130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 8.000" (203.20mm) | |
For Use With/Related Products | 1/8" (3.2mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.14116 | ¥6,570.58 |