
DC-800-130 | |
|---|---|
DigiKey Part Number | 492-1820-ND |
Manufacturer | |
Manufacturer Product Number | DC-800-130 |
Description | CARD GUIDE DEEP 8X0.132" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 8.000" (203.20mm) 1/8" (3.2mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | DC-800-130 Models |
Category | Part Status Active |
Manufacturer Bivar Inc. | Accessory Type Nylon, Snap-In Mount, 8.000" (203.20mm) |
Series | For Use With/Related Products 1/8" (3.2mm) Thick PC Boards |
Packaging Bag | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.45000 | ¥8.45 |
| 10 | ¥7.19800 | ¥71.98 |
| 25 | ¥6.74440 | ¥168.61 |
| 50 | ¥6.42380 | ¥321.19 |
| 100 | ¥6.11630 | ¥611.63 |
| 300 | ¥5.65937 | ¥1,697.81 |
| 500 | ¥5.45888 | ¥2,729.44 |
| 1,000 | ¥5.19825 | ¥5,198.25 |
| 2,500 | ¥4.87285 | ¥12,182.12 |

