PGSB-0710 | ||
---|---|---|
DigiKey Part Number | RPC4630-ND | |
Manufacturer | ||
Manufacturer Product Number | PGSB-0710 | |
Description | BUSHING 0.284" NYLON BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 0.394" (10.01mm) Bushing 0.284" (7.21mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | PGSB-0710 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | |
Panel Cutout Dimensions | Circular - 0.394" (10.01mm) | |
Diameter - Inside | 0.284" (7.21mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.19000 | ¥2.19 |
10 | ¥1.83600 | ¥18.36 |
25 | ¥1.63360 | ¥40.84 |
50 | ¥1.52240 | ¥76.12 |
100 | ¥1.41460 | ¥141.46 |
250 | ¥1.25120 | ¥312.80 |
500 | ¥1.19666 | ¥598.33 |
1,000 | ¥0.97908 | ¥979.08 |
3,000 | ¥0.89752 | ¥2,692.56 |