PGM-5 | ||
---|---|---|
DigiKey Part Number | RPC2033-ND | |
Manufacturer | ||
Manufacturer Product Number | PGM-5 | |
Description | HOLE PLUG 0.500" NYLON BLACK | |
Customer Reference | ||
Detailed Description | Hole Plug 0.500" (12.70mm) 1/2" Nylon Black | |
Datasheet | Datasheet | |
EDA/CAD Models | PGM-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.500" (12.70mm) 1/2" | |
Flange Diameter | 0.562" (14.27mm) | |
Panel Thickness | 0.062" (1.57mm) 1/16" |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.83000 | ¥1.83 |
10 | ¥1.43900 | ¥14.39 |
25 | ¥1.18960 | ¥29.74 |
50 | ¥1.09820 | ¥54.91 |
100 | ¥1.06160 | ¥106.16 |
250 | ¥0.91520 | ¥228.80 |
500 | ¥0.87860 | ¥439.30 |
1,000 | ¥0.76878 | ¥768.78 |