62MP0500 | ||
---|---|---|
DigiKey Part Number | RPC7073-ND | |
Manufacturer | ||
Manufacturer Product Number | 62MP0500 | |
Description | HOLE PLUG 0.500" NYLON BLACK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 0.500" (12.70mm) 1/2" Nylon Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.500" (12.70mm) 1/2" | |
Flange Diameter | 0.578" (14.68mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.35000 | ¥1.35 |
10 | ¥1.04400 | ¥10.44 |
25 | ¥0.85880 | ¥21.47 |
50 | ¥0.79480 | ¥39.74 |
100 | ¥0.76790 | ¥76.79 |
250 | ¥0.66180 | ¥165.45 |
500 | ¥0.63520 | ¥317.60 |
1,000 | ¥0.55581 | ¥555.81 |
3,000 | ¥0.50290 | ¥1,508.70 |