MWSLT1-1-19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWSLT1-1-19

DigiKey Part Number
RPC2021-ND
Manufacturer
Manufacturer Product Number
MWSLT1-1-19
Description
CBL CLIP WIRE SADDLE PUSH IN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Push In 0.190" L x 0.100" H (4.83mm x 2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
MWSLT1-1-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Hinged, Micro, Top Lock
Opening Size
0.190" L x 0.100" H (4.83mm x 2.54mm)
Mounting Type
Push In
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.340" (8.64mm)
Width
0.080" (2.03mm)
Height
0.190" (4.83mm)
Panel Hole Size
0.067" (1.70mm)
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.093" (2.36mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9989
In-Stock: 13,878
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.46000¥4.46
10¥3.81800¥38.18
25¥3.57520¥89.38
50¥3.40400¥170.20
100¥3.24070¥324.07
250¥3.03744¥759.36
500¥2.89224¥1,446.12
1,000¥2.75410¥2,754.10
3,000¥2.54859¥7,645.77
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
MWSLT1-1-19-ND
RPC2021
Standard Package1,000