MNI-M2.5-3.6 | ||
---|---|---|
DigiKey Part Number | RP933-ND | |
Manufacturer | ||
Manufacturer Product Number | MNI-M2.5-3.6 | |
Description | WASHER SHOULDER M2.5 NYLON | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | M2.5 Shoulder Washer 0.201" (5.10mm) Thick Nylon | |
Datasheet | Datasheet | |
EDA/CAD Models | MNI-M2.5-3.6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | M2.5 | |
Diameter - Inside | 0.110" (2.79mm) | |
Diameter - Outside | 0.280" (7.11mm) | |
Diameter - Shoulder | 0.150" (3.80mm) | |
Thickness - Overall | 0.201" (5.10mm) | |
Length - Below Head | 0.142" (3.60mm) | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.41000 | ¥2.41 |
10 | ¥1.73400 | ¥17.34 |
100 | ¥1.38960 | ¥138.96 |
1,000 | ¥1.18113 | ¥1,181.13 |
5,000 | ¥0.93791 | ¥4,689.55 |