MNI-M2.5-1.3 | ||
---|---|---|
DigiKey Part Number | RP932-ND | |
Manufacturer | ||
Manufacturer Product Number | MNI-M2.5-1.3 | |
Description | WASHER SHOULDER M2.5 NYLON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | M2.5 Shoulder Washer 0.098" (2.50mm) Thick Nylon | |
Datasheet | Datasheet | |
EDA/CAD Models | MNI-M2.5-1.3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | M2.5 | |
Diameter - Inside | 0.114" (2.90mm) | |
Diameter - Outside | 0.248" (6.30mm) | |
Diameter - Shoulder | 0.138" (3.51mm) | |
Thickness - Overall | 0.098" (2.50mm) | |
Length - Below Head | 0.051" (1.30mm) | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.62100 | ¥16.21 |
100 | ¥1.29380 | ¥129.38 |
1,000 | ¥1.09948 | ¥1,099.48 |
5,000 | ¥0.87315 | ¥4,365.75 |